RS PRO Key For Use With RS PRO Quarter Turn Lock

Subtotal (1 unit)*

Kr. 191,11

(exc. VAT)

Kr. 238,89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 323 unit(s) ready to ship
  • Plus 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 191,11

*price indicative

RS Stock No.:
192-7135
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Key

Colour

Black

For Use With

RS PRO Quarter Turn Lock

RS PRO Key for Quarter Turn Lock (Key Only)


This key is designed to be used with the double bar quarter turn lock from RS PRO, a lightweight yet durable lock latch for use with RS PRO enclosures. The compact and easy to use quarter turn lock is ideal for adding an extra level of security to enclosure doors, preventing them from opening on their own. The stylish black non-metallic design ensures that the lock will remain rust and corrosion free, unlike stainless steel locks that are vulnerable to weathering. This RS PRO quarter turn lock can be installed to a wide range of our RS PRO wall boxes and enclosures, providing sufficient security that can be locked and unlocked with the relevant key.

Features and benefits


• Additional or spare key for RS PRO quarter turn lock (RS stock no. 1927131)

• Lightweight yet durable design

• Non-metallic design ensuring weatherproof and corrosion resistant properties

• Ideal for use with RS PRO wall boxes and enclosures

• Adds an extra level of security to enclosure doors

• Quick and easy to install

Applications


Non-metallic quarter turn locks are ideal for providing a sufficient locking solution to keep enclosure doors closed and prevent them from opening on their own. Unlike stainless steel and other metallic locks, this quarter turn lock isn't susceptible to weathering or corrosion. This lock with quarter turn is suitable can be used in a wide range of applications including:

• Electrical

• Installation

• Engineering

• DIY

FAQs


What key is this suitable for?


This key is designed to be used with the RS PRO quarter turn lock for enclosures which can be found via RS Stock no. 1927131.

What is a quarter turn lock?


A quarter turn lock is a type of lock that features a cylinder body with a cam lever arm that locks and unlocks via a quarter turn with a key. They are ideal for providing a simple yet sufficient lock for various applications such as enclosures and panels.

Related links