3M Base Plate

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
192-7748
Mfr. Part No.:
3443-106N
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Type

Plate

RoHS Status: Not Applicable

IDC Bench Press & Tooling


From 3M, this bench assembly press and associated range of different platen and locator plates, are designed specifically for the 3M range of IDC connectors. The bench press tool is manually operated and portable, and can be fastened to a work station if necessary. Various platen and locator plates can be interchanged to assist in the construction of a range of connector assemblies.

The Bench Press is supplied with the 3M Platen No. 3442-9, which is suitable for the following connectors:


• 10 to 60-Way Class II Sockets
• 10 to 50-Way Class III Sockets
• 10 to 60-Way Class II Cable Plugs
• 10 to 60-Way 2-Row Transition Connectors
• 9 to 37-Way D Connectors, 3M 83XX range
• 10, 16, 26, 34 and 50-Way 4-Row Transition Connectors
• Delta Ribbon Connectors

Why choose 3M?


3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Related links

Recently viewed