StarTech.com RJ45 Series 1 Port RJ45 Unshielded Inline Coupler, Cat5e

Subtotal (1 unit)*

Kr. 48,44

(exc. VAT)

Kr. 60,55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 793 unit(s) ready to ship
  • Plus 49 unit(s) ready to ship from another location
  • Plus 400 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 48,44

*price indicative

RS Stock No.:
193-0314
Distrelec Article No.:
303-66-448
Mfr. Part No.:
RJ45COUPLER
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

RJ45 Coupler

Sub Type

Inline Coupler

Interface Type

RJ45

LAN Category

Cat5e

Number of Ports

1

Shield Type

Unshielded

Wiring Configuration

Straight

Length

18mm

Standards/Approvals

No

Width

9mm

Series

RJ45

StarTech.com Cat5e Inline Coupler, RJ45, 18mm - RJ45COUPLER


Extend the length of your RJ45-terminated Ethernet connections with this inline coupler from StarTech.com. This compact component eliminates the need to detach cable connectors when you want to extend them, which can cause damage. With this device, you simply need to plug in two RJ45 cables on both ends and they become one long cable. Couplers like this are commonly used for applications using 23 to 26 AWG (American Wire Gauge) solid-state network devices and are often found in server racks and cabinets.

Compact size - With a length of just 18mm and a weight of 9g, this component is easy to carry.

Rugged construction - The adapter is made of durable thermoplastic materials that provide impact resistance, so you can use it in harsh environments.

Versatile mounting options - Can either be mounted into a keystone wall plate or in a patch panel depending on your network framework.

• Compatible with 1000BASE-T Gigabit Ethernet, 100BASE-TX Fast Ethernet and 10BASE-T Ethernet applications for versatility

• Can transmit both voice and video signals for user flexibility

This RJ45 Inline Coupler offers a practical, cost-effective solution for joining two RJ45-terminated cables together to form one long cable.

A dependable and durable solution, the RJ45 coupler is backed by StarTech.com's Lifetime Warranty.

FAQs


Applications

For installation in 19" rack/cabinets

Suitable for applications that use 23-26 AWG solid state and standard network cables

1000BASE-T Gigabit Ethernet, 100BASE-TX Fast Ethernet, 10BASE-T Ethernet applications

Voice, video and other applications

Does an RJ45 coupler reduce transmission speed?

No, it doesn't. The speed remains the same when a connection is established.

Related links