RS PRO Male Mini DisplayPort to Male DisplayPort, Polyvinyl Chloride DisplayPort Cable, 2 m

Subtotal (1 unit)*

Kr. 93,94

(exc. VAT)

Kr. 117,42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 168 unit(s) ready to ship
  • Plus 31 unit(s) ready to ship from another location
  • Plus 120 unit(s) shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 93,94

*price indicative

RS Stock No.:
195-4905
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type A

Mini DisplayPort

Product Type

DisplayPort Cable

Connector Type B

DisplayPort

Connector Gender A

Male

Connector Gender B

Male

Cable Length

2m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Male Mini DisplayPort to Male DisplayPort Cable


Keep connected with the RS PRO 2m Male Mini DisplayPort/ Male DisplayPort cable. Our cable is the ideal solution for your electronics such as Televisions, monitors and Laptops. This high-quality cable has a black PVC jacket, and an outer diameter of 4.8 mm, and the connectors have a gold flash covering to prevent corrosion. The flexible nature of the cable gives you control when routing in your setup without the risk of strain or jacket splitting around the boot.

Why Would You Choose a DisplayPort Cable?


DisplayPort, commonly known as DP is a digital high-definition video connection which can carry audio. DisplayPort cables are easy to install with a plug-and-play application. Care must be taken when unplugging them to make sure that the latches have been released before pulling out the connector.

Features and Benefits


  • Male DisplayPort version 1.4 (HBR3)

  • Release Latches

  • Black cable 2m

  • Gold plated connectors

  • Black PVC jacket

  • Maximum resolution support: 8K@60Hz, 4K@120Hz

  • Length Variants – Available Separately


  • 500 mm, RS stock no: 195-4903

  • 1m, RS stock no: 195-4904

  • 2m, RS stock no: 195-4905

  • Applications


  • PC’s

  • Laptops

  • Televisions

  • Related links