No Climb Solo Series Telescopic Access Pole, 4.5 m Reach Cordless

Subtotal (1 unit)*

Kr. 5 887,83

(exc. VAT)

Kr. 7 359,79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 6 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 887,83

*price indicative

RS Stock No.:
201-3092
Mfr. Part No.:
SOLO100
Brand:
No Climb
Find similar products by selecting one or more attributes.
Select all

Brand

No Climb

Product Type

Telescopic Access Pole

Alarm Type

Smoke

Sub Type

Telescopic Access Pole

Maximum Reach

4.5m

Series

Solo

Cordless

Yes

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
GB

No Climb Telescopic Access Pole, 4.5m Maximum Reach, Fibreglass Material - Solo Series - SOLO100


Is your smoke alarm maintenance a tall order? Reach new heights with this handy telescopic access pole from No Climb. Its four poles extend from its retracted state of 1.26m to its full length of 4.5m in a speedy time of four seconds. The assembly complies with Safe Working at Height Regulations 2005 to keep workplace well-being on the up and up.

• Non-whip feature minimises movement for more accurate operation
• Non-conductive properties make it a safe choice for working near electrics

Applications


• Schools and institutional buildings
• Health and safety solutions
• Industrial facilities

How do I extend the telescopic pole to full length?


Simply extend the poles by hand and then twist to lock them in place once you're happy with the length.

Telescopic Access Pole


4.5 metre telescopic access pole. Access poles provide access to detectors which are out of normal reach. Their use saves time, cost, disruption and risk to safety. The poles are lightweight and quick to extend and are made of non-conducting fibre glass construction.

Designed for use with the Solo aerosol dispenser (201-3137), detector removal tool (201-3121) and both the mains powered (453-0555, 453-0561) and cordless heat detector tester (384-6944).

Features and Benefits


Non-whip even at height

Certified non-conductive - protecting both the engineer and overhead live equipment from inadvertent shorts

Related links