Microchip Curiosity PIC32MZ EF 2.0 Development Bo GPIO Development Board DM320209

Subtotal (1 unit)*

Kr.1 097 67 

(exc. VAT)

Kr.1 372 09 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 02. februar 2026
  • Plus 1 unit(s) shipping from 02. februar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 097,67

*price indicative

RS Stock No.:
204-2691
Mfr. Part No.:
DM320209
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Classification

Development Board

Kit Name

Curiosity PIC32MZ EF 2.0 Development Bo

Technology

GPIO

Processor Family Name

PIC32

The Microchip Curiosity PIC32MZ EF 2.0 Development Board (DM320209) includes an integrated programmer and debugger, which requires no additional hardware to get started. Users can expand functionality through MikroElectronika mikroBUS Click adapter boards, add Ethernet connectivity with the Microchip PHY Daughter Board, add Wi-Fi connectivity capability using the Microchip expansions boards, and add audio input and output capability with Microchip audio daughter boards.

On-Board debugger (PKoB4) – Real time Programming & Debugging – Virtual COM port (VCOM) – Data Gateway Interface (DGI)

Two mikroBUS interfaces

Two X32 Audio interfaces supporting Bluetooth and Audio

Related links