EUROSTAT Conductive Polypropylene ESD Box 400 mm (L) 300mm (W) 53 mm (H)

Subtotal (1 unit)*

Kr. 178,28

(exc. VAT)

Kr. 222,85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship
  • Plus 265 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 178,28

*price indicative

RS Stock No.:
214-1090
Mfr. Part No.:
21-701-0020
Brand:
EUROSTAT
Find similar products by selecting one or more attributes.
Select all

Brand

EUROSTAT

Product Type

ESD Box

Material Properties

Conductive

Sub Type

Storage Box

Material

Polypropylene

Height

53mm

Length

400mm

Width

300mm

EN 61340-5-1 Compliant

Yes

Bin Colour

Black

Standards/Approvals

IEC 61340

RoHS Status: Exempted

The EUROSTAT WEZ standard containers are designed for euro pallets 1200x800 or 1200x1000. This is a black conductive tote box with dimensions 400x300x53mm.

ESD Marking: All containers marked with ESD sign

Surface resistance: ≤ 104 Ohm

Usage temperature: 80°C. Please note that depending of load, deformation

can appear from 50°C.

Stackability: All containers may be stacked together in a wide range of configurations.

Average stack load: 500 kg

EUROSTAT Lids available:


2141105 - 21-704-0010 Conductive loose Lid for tote box 400x300mm

2141108 - 21-704-0025 Conductive hinged Lid for tote box 400x300mm

2141111 - 21-704-0040 Conductive Lid for tote box 400x300mm with swing latches

Related links