EUROSTAT Conductive Polypropylene ESD Box 600 mm (L) 400mm (W) 100 mm (H)

Subtotal (1 unit)*

Kr. 387,38

(exc. VAT)

Kr. 484,22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 82 unit(s) ready to ship
  • Plus 137 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 387,38

*price indicative

RS Stock No.:
214-1097
Mfr. Part No.:
21-701-0055
Brand:
EUROSTAT
Find similar products by selecting one or more attributes.
Select all

Brand

EUROSTAT

Material Properties

Conductive

Product Type

ESD Box

Sub Type

Storage Box

Material

Polypropylene

Height

100mm

Length

600mm

Width

400mm

Bin Colour

Black

EN 61340-5-1 Compliant

Yes

Standards/Approvals

IEC 61340

RoHS Status: Exempted

COO (Country of Origin):
CH
The EUROSTAT WEZ standard containers are designed for euro pallets 1200x800 or 1200x1000. The 21-701-0055 is a black conductive tote box with dimensions 600x400x100mm.

ESD Marking: All containers marked with ESD sign

Surface resistance: ≤ 104 Ohm

Usage temperature: 80°C. Please note that depending of load, deformation

can appear from 50°C.

Stackability: All containers may be stacked together in a wide range of configurations.

Average stack load: 500 kg

EUROSTAT Lids available:


2141106 - 21-704-0015 Conductive loose Lid for tote box 600x400mm

2141109 - 21-704-0030 Conductive hinged Lid for tote box 600x400mm

2141112 - 21-704-0045 Conductive Lid for tote box 600x400mm with swing latches

Related links