EUROSTAT Conductive Polypropylene ESD Box 600 mm (L) 400 mm (W) 412 mm (H)
- RS Stock No.:
- 214-1102
- Mfr. Part No.:
- 21-701-0080
- Brand:
- EUROSTAT
Subtotal (1 unit)*
Kr. 799,96
(exc. VAT)
Kr. 999,95
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 24 unit(s) ready to ship
- Plus 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 799,96 |
*price indicative
- RS Stock No.:
- 214-1102
- Mfr. Part No.:
- 21-701-0080
- Brand:
- EUROSTAT
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
| Brand | EUROSTAT | |
| Material Properties | Conductive | |
| Product Type | ESD Box | |
| Sub Type | Storage Box | |
| Material | Polypropylene | |
| Height | 412mm | |
| Length | 600mm | |
| Width | 400 mm | |
| Bin Colour | Black | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | IEC 61340 | |
| Select all | ||
|---|---|---|
Brand EUROSTAT | ||
Material Properties Conductive | ||
Product Type ESD Box | ||
Sub Type Storage Box | ||
Material Polypropylene | ||
Height 412mm | ||
Length 600mm | ||
Width 400 mm | ||
Bin Colour Black | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals IEC 61340 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CH
The EUROSTAT WEZ standard containers are designed for euro pallets 1200x800 or 1200x1000. The 21-701-0080 is a black conductive tote box with dimensions 600x400x412mm.
ESD Marking: All containers marked with ESD sign
Surface resistance: ≤ 104 Ohm
Usage temperature: 80°C. Please note that depending of load, deformation
can appear from 50°C.
Stackability: All containers may be stacked together in a wide range of configurations.
Average stack load: 500 kg
EUROSTAT Lids available:
2141106 - 21-704-0015 Conductive loose Lid for tote box 600x400mm
2141109 - 21-704-0030 Conductive hinged Lid for tote box 600x400mm
2141112 - 21-704-0045 Conductive Lid for tote box 600x400mm with swing latches
Related links
- EUROSTAT Conductive Polypropylene ESD Box 600 mm (L) 400 mm (W) 320 mm (H)
- EUROSTAT Conductive Polypropylene ESD Box 600 mm (L) 400 mm (W) 100 mm (H)
- EUROSTAT Conductive Polypropylene ESD Box 600 mm (L) 400 mm (W) 145 mm (H)
- EUROSTAT Conductive Polypropylene ESD Box 600 mm (L) 400 mm (W) 212 mm (H)
- EUROSTAT Conductive Polypropylene ESD Box 600 mm (L) 400 mm (W) 278 mm (H)
- EUROSTAT Conductive Polypropylene ESD Box 400 mm (L) 300 mm (W) 145 mm (H)
- EUROSTAT Conductive Polypropylene ESD Box 400 mm (L) 300 mm (W) 100 mm (H)
- EUROSTAT Conductive Polypropylene ESD Box 400 mm (L) 300 mm (W) 320 mm (H)