EUROSTAT Conductive Polypropylene ESD Box Lid 400 mm (L) 300 mm (W) 300 mm (H)

Subtotal (1 unit)*

Kr. 168,17

(exc. VAT)

Kr. 210,21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship
  • Plus 141 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 168,17

*price indicative

RS Stock No.:
214-1108
Mfr. Part No.:
21-704-0025
Brand:
EUROSTAT
Find similar products by selecting one or more attributes.
Select all

Brand

EUROSTAT

Material Properties

Conductive

Product Type

ESD Box Lid

Sub Type

Storage Tray

Material

Polypropylene

Height

300mm

Length

400mm

EN 61340-5-1 Compliant

Yes

Bin Colour

Black

Standards/Approvals

IEC 61340

RoHS Status: Exempted

COO (Country of Origin):
CH

EUROSTAT Lid


The EUROSTAT conductive hinged lid for tote box has dimensions 400x300mm.

ESD Marking: All lids marked with ESD sign

Surface resistance: ≤ 104 Ohm

Usage temperature: 80°C. Please note that depending of load, deformation can appear from 50°C.

Stackability: All containers may be stacked together in a wide range of configurations.

Standard compliance: IEC 61340-5-5

Note

EUROSTAT Boxes available
400mm (Length) x 300mm (Width)
2141090 - 21-701-0020
214109 1- 21-701-0025
2141092 - 21-701-0030
2144193 - 21-701-0035
2141094 - 21-701-0040
2141095 - 21-701-0045

Related links