Chauvin Arnoux P01120592, Flexible Current Sensor, For Use With CA8333, CA8336, CA8220, PEL102, PEL104, CA8331, PEL106,

Subtotal (1 unit)*

Kr. 3 038,81

(exc. VAT)

Kr. 3 798,51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 038,81

*price indicative

RS Stock No.:
219-2220
Mfr. Part No.:
P01120592
Brand:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Accessory Type

Flexible Current Sensor

Product Type

Flexible Current Sensor

For Use With

CA8333, CA8336, CA8220, PEL102, PEL104, CA8331, PEL106, PEL103, CA8436

Standards/Approvals

IEC 61010

COO (Country of Origin):
FR
MiniFlex® MA194, clamping Ø 100mm

Flexible current sensor used to measure the current flowing in a cable without opening the circuit. Insulate the user from dangerous voltages in the circuit.

Measurement range * 100 mA - 10 000 A 100 mA - 10 000 A 100 mA - 10 000 A

Clamping diameter 100 mm

Dimensions (L x W x H) approx. 170 x 110 x 18 mm

Lead 3 m long

Weight approx. 120 g

Compatible and use with :


PEL102, PEL103, PEL104, PEL106, CA8220, CA8331, CA8333, CA8336, CA8436

Related links