Chauvin Arnoux P01120593, Flexible Current Sensor, For Use With CA8336, CA8333, CA8331, PEL106, PEL103, PEL102, PEL104,

Subtotal (1 unit)*

Kr. 2 900,15

(exc. VAT)

Kr. 3 625,19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 900,15

*price indicative

RS Stock No.:
219-2221
Distrelec Article No.:
303-66-464
Mfr. Part No.:
P01120593
Brand:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Accessory Type

Flexible Current Sensor

Product Type

Flexible Current Sensor

For Use With

CA8336, CA8333, CA8331, PEL106, PEL103, PEL102, PEL104, CA8220, CA8436

Standards/Approvals

IEC 61010

MiniFlex® MA194, clamping Ø 70mm

Flexible current sensor used to measure the current flowing in a cable without opening the circuit. Insulate the user from dangerous voltages in the circuit.

Measurement range * 100 mA - 10 000 A 100 mA - 10 000 A 100 mA - 10 000 A

Clamping diameter 70 mm

Dimensions (L x W x H) approx 130 x 80 x 18 mm

Lead 3 m long

Weight approx. 110 g

Compatible and use with :


PEL102, PEL103, PEL104, PEL106, CA8220, CA8331, CA8333, CA8336, CA8436

Related links