Chauvin Arnoux P01120594, Flexible Current Sensor, For Use With PEL103, PEL102, CA8331, CA8220, CA8336, CA8436, PEL104,

Subtotal (1 unit)*

Kr. 3 339,22

(exc. VAT)

Kr. 4 174,02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23. februar 2026
  • Plus 10 unit(s) shipping from 19. mars 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 339,22

*price indicative

RS Stock No.:
219-2222
Mfr. Part No.:
P01120594
Brand:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Accessory Type

Flexible Current Sensor

Product Type

Flexible Current Sensor

For Use With

PEL103, PEL102, CA8331, CA8220, CA8336, CA8436, PEL104, CA8333, PEL106

Standards/Approvals

IEC 61010

COO (Country of Origin):
FR
MiniFlex® MA194, clamping Ø 300mm

Flexible current sensor used to measure the current flowing in a cable without opening the circuit. Insulate the user from dangerous voltages in the circuit.

Measurement range * 100 mA - 10 000 A 100 mA - 10 000 A 100 mA - 10 000 A

Clamping diameter 300 mm

Dimensions (L x W x H) approx. 370 x 320 x 18 mm

Lead 3 m long

Weight approx. 160 g

Compatible and use with :


PEL102, PEL103, PEL104, PEL106, CA8220, CA8331, CA8333, CA8336, CA8436

Related links

Recently viewed