RS PRO Fan Mount Mounting Bracket for use with RS PRO Commercial Fan

Subtotal (1 unit)*

Kr. 553,63

(exc. VAT)

Kr. 692,04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 553,63

*price indicative

RS Stock No.:
221-3566
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fan Mount

For Use With

RS PRO Commercial Fan

Accessory Type

Mounting Bracket

Standards/Approvals

RoHS

COO (Country of Origin):
GB

RS PRO Window Fixing Kit for Extractor Fans


From RS PRO a range of window fixing kit for the RS PRO commercial fan with fixed grilles and automatic shutters. On offer are two variants that support the 230 mm and 300 mm models, they are made from strong ABS, come with fittings and seals and are suitable for glass up to 32 mm in thickness.

Why would you need this kit?


These kits are essential accessories for RS PRO commercial fans during window installations.

Features and Benefits


  • Window mounting kit

  • Strong ABS

  • White

  • Fittings and seals included

  • RS PRO Window Fixing Kit Variants


  • 230 mm, RS stock no: 221-3566

  • 300 mm, RS stock no: 221-3568

  • Compatible Commercial Fans


  • Fixed grille fan, 230 mm, RS stock no: 221-3562

  • Fixed grille fan, 300 mm, RS stock no: 221-3564

  • Auto shutters, 230 mm, RS stock no: 221-3566

  • Auto shutters, 300 mm, RS stock no: 221-3568

  • Applications


    Suitable for commercial applications such as kitchen and bathrooms in;

  • Public houses

  • Hotels

  • Restaurants

  • Commercial offices

  • Schools

  • Shops

  • Factories

  • Related links