RS PRO 401961 Series Fan Speed Controller for Use with RS PRO Commercial Fans 240 V, 2 Speeds

Subtotal (1 unit)*

Kr. 737,27

(exc. VAT)

Kr. 921,59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 737,27

*price indicative

RS Stock No.:
221-3569
Distrelec Article No.:
304-17-911
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

For Use With

RS PRO Commercial Fans

Product Type

Fan Speed Controller

Speed Settings

2 Speeds

Maximum Supply Voltage

240V

Standards/Approvals

No

Series

401961

COO (Country of Origin):
GB

RS PRO Fan Speed Controller


From RS PRO a fan speed controller for use with RS PRO Commercial Extractor Fans. They are compatible with both the fixed fan grilles and automatic shutter variants. With this accessory there is no need to set the high or low speed during installation. This controller gives you the capacity to switch between low-speed and high-speed settings and active reverse mode.

Features and Benefits


  • 2 forward speeds and reverse

  • On/Off

  • White

  • Dimensions: 87mm x 87mm x 26mm

  • Fittings included

  • Compatible Commercial Fans


  • Fixed grille fan, 230 mm, RS stock no: 221-3562

  • Fixed grille fan, 300 mm, RS stock no: 221-3564

  • Auto shutters, 230 mm, RS stock no: 221-3566

  • Auto shutters, 300 mm, RS stock no: 221-3568

  • Applications


    Suitable for commercial applications such as kitchen and bathrooms in;

  • Public houses

  • Hotels

  • Restaurants

  • Commercial offices

  • Schools

  • Shops

  • Factories

  • Related links