Eaton Enclosure PKZ0 Series Insulated Enclosure for Use with PKZM0 Series

Subtotal (1 unit)*

Kr. 311,62

(exc. VAT)

Kr. 389,52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 311,62

*price indicative

RS Stock No.:
225-7961
Mfr. Part No.:
072908 E-PKZ0-GR
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Enclosure

Product Type

Insulated Enclosure

For Use With

PKZM0 Series

Series

PKZ0

Standards/Approvals

No

COO (Country of Origin):
DE

Eaton Insulated Enclosure, 129 x 85 x 80 mm, For Use With PKZM0 Series - 072908 E-PKZ0-GR


This insulated enclosure by Eaton is a high-quality accessory for the PKZM0 series, designed with dimensions of 129 x 85 mm. It is ideal for industrial use, offering a flush-mounted, rotary handle with an IP55 rating.

Features & Benefits


• Flush-mounting design for a neat installation

• Rotary handle for easy operation

• Red-yellow colour for clear visibility

• Integrated terminal for easy connection

Applications


• Primarily used as an emergency stop switch in accordance with EN 60204

• Suitable for installations requiring front IP55 protection

Can it be used for emergency stop applications?


Yes, this insulated enclosure is specifically designed for use as an emergency stop switch in industrial settings.

Will it provide adequate protection for outdoor installations?


Yes, the IP55 rating ensures protection against dust and water ingress, making it suitable for outdoor use.

Is it compliant with international standards?


Yes, this enclosure is designed and tested to meet the requirements of IEC/EN standards for safe usage.

Note

Eaton formerly known as Moeller

Related links