Metrix Banana Adapter for Use with SCOPIX Oscilloscope Digital

Subtotal (1 unit)*

Kr. 1 910,25

(exc. VAT)

Kr. 2 387,81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 910,25

*price indicative

RS Stock No.:
227-4852
Mfr. Part No.:
HX0093
Brand:
Metrix
Find similar products by selecting one or more attributes.
Select all

Brand

Metrix

Product Type

Oscilloscope Adapter

Oscilloscope Type

Digital

Adapter Type

Banana Adapter

For Use With

SCOPIX Oscilloscope

Standards/Approvals

IEC 613261, IEC 610101

COO (Country of Origin):
FR
The Metrix HX0093 is a third-order low-pass filter with the cut-off frequency set to 300 Hz. It can be used to isolate the 50 Hz or 60 Hz fundamental for measurements on PWM-controlled electric motors.

Reference conditions Temperature: from 18° C to 28° C

Relative humidity: from 20 % to 75 %

Use conditions Altitude < 2000 m, indoors

Pass-band 3 dB at 300 Hz

60 dB attenuation / decade from 300 Hz

Related links