Metrix AC for Use with SCOPIX Oscilloscope Digital

Subtotal (1 unit)*

Kr. 1 910,25

(exc. VAT)

Kr. 2 387,81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 910,25

*price indicative

RS Stock No.:
227-4853
Mfr. Part No.:
HX0094
Brand:
Metrix
Find similar products by selecting one or more attributes.
Select all

Brand

Metrix

Oscilloscope Type

Digital

Adapter Type

AC

Product Type

Oscilloscope Adapter

For Use With

SCOPIX Oscilloscope

Standards/Approvals

IEC 610101, IEC 613261

COO (Country of Origin):
FR
The Metrix HX0094 with banana connector can be used for 4-20 mA current loop measurement by means of a built-in shunt. It is ideal for applications in the automation and process sectors.

Reference conditions Temperature: from 18° C to 28° C

Relative humidity: from 20 % to 75 %

Use conditions Altitude < 2000 m, indoors

Operating temperature -10° C to +55° C

DC measurement coefficient 25 mV / mA

Impedance 250 Ω max

Related links