RS PRO 150 W High Bay Lighting Reflector

Subtotal (1 unit)*

Kr.314 49 

(exc. VAT)

Kr.393 11 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship
  • Plus 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 314,49

*price indicative

RS Stock No.:
231-8142
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Type

Linear Reflector

Wattage

150 W

Voltage Rating

220 → 240 V ac

COO (Country of Origin):
CN

RS PRO Aluminium Cowl Reflector


Use this Cowl Reflector to change the direction of light from high bay lighting. This aluminium cowl reflector is a high-quality product compatible with the RS PRO 150 W high bay lighting series.

Features and Benefits


  • Aluminium cowl reflector

  • Simple to attach

Compatible with RS PRO Dimmable Dual-Bay High Bay Lighting - 150 W


  • 150 W, 4000K (cool white), RS stock no: 231-8135

  • 150 W, 6500K (daylight), RS stock no: 231-8136

Applications


  • High Bay Lighting

  • Commercial and Industrial applications

Related links