RS PRO FT Series RJ45 Connector Female, Panel Mount, Cat6 Rectangular 1 Port 8 Way

Bulk discount available

Subtotal (1 unit)*

Kr. 175,63

(exc. VAT)

Kr. 219,54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship
  • Plus 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 175,63
5 - 9Kr. 171,93
10 - 24Kr. 165,11
25 +Kr. 148,59

*price indicative

RS Stock No.:
235-4766
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

LAN Category

Cat6

Mount Type

Panel Mount

Number of Ports

1

Number of Ways

8

Connector Type

RJ45

Connector Gender

Female

Orientation

Rectangular

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Depth

35.5mm

Length

33.3mm

Hazardous Area Certification

NO

Series

FT

Standards/Approvals

No

Width

19mm

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

RS PRO Slim Dual Mounting Metal Frame CAT6, RJ45 Feedthrough Connector


From RS PRO a range of super high-quality RJ45 feedthrough connectors with female ports. These slim dual panel mount Cat6 connectors are commonly used in custom applications where ethernet-based connectivity is required. They have a slim profile so will only take up minimal space when installed in enclosures or rack panel arrangements.

During installation, there is no need for solder or punch termination, simply push-fit through panel cut-out and secure with retaining screws. Slim RJ45 is compatible with Cat6 ethernet cables and when combined produce reliable transmissions in telecommunications and networking.

Features and Benefits


  • RJ45 shielded connector

  • Cat6

  • Female receptacles

  • Panel Mount

  • Standard rectangular cut-out

  • Mounting hole

  • Use Cat6 cables (T568A & T568B wiring)

  • Low rear profile ideal for applications with minimal space

  • No soldering or punch termination

  • Operating temperature: Min -10 °C, Max +70 °C

  • Material


  • RJ45 In-Line Coupler: PC/ABS, UL 94V-0, Black colour

  • Coupler Contact: Phosphor Bronze, 3-50 micro inches gold plating over nickel plate

  • PCB: FR4, UL 94V-0

  • Frame: Diecast, Nickel or black plated

  • Variants


  • Dual SLIM FT Cat6 RJ45 Shielded Nickel frame, CSK holes, RS stock no: 235-4766

  • Dual SLIM FT Cat6 RJ45 Shielded Black metal frame, CSK holes, RS stock no: 235-4767

  • Approvals


  • ISO/IEC 11801 and EN50173

  • ANSI/TIA/EIA 568B.2

  • Consider RS PRO Cat6 Cables!


    RS PRO offers a wide range of Cat6 cables, both terminated and unterminated. These cables are a version of ethernet cables, running from the internet source, like a router, to the intended target. The use of copper within the patch cord itself guarantees excellent network connection with reliable and smooth internet activity, suitable for both home and workplace environments. Browse our range for your ideal solution.

    Applications


  • Telecommunication

  • Ethernet Network Interface

  • Computers

  • Why would you choose RS PRO for RJ45 Connectors?


    RS PRO offers a wide range of ethernet connector products to suit your applications. Our range of RJ45 connectors has been selected for their high quality and great value. We understand quality is of great importance to any business and have ensured that all RS PRO products are rigorously tested against demanding industry standards. The RS PRO seal of approval is only issued when we’re confident of their exceptional quality.

    Related links