Chauvin Arnoux P01120526B, Flexible Current Sensor, For Use With CA 8230
- RS Stock No.:
- 236-565
- Distrelec Article No.:
- 300-16-511
- Mfr. Part No.:
- P01120526B
- Brand:
- Chauvin Arnoux
Subtotal (1 unit)*
Kr. 3 281,45
(exc. VAT)
Kr. 4 101,81
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 14 unit(s) ready to ship
- Plus 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 281,45 |
*price indicative
- RS Stock No.:
- 236-565
- Distrelec Article No.:
- 300-16-511
- Mfr. Part No.:
- P01120526B
- Brand:
- Chauvin Arnoux
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
| Brand | Chauvin Arnoux | |
| Accessory Type | Flexible Current Sensor | |
| Product Type | Flexible Current Sensor | |
| For Use With | CA 8230 | |
| Standards/Approvals | IEC 61010-2-032 | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Accessory Type Flexible Current Sensor | ||
Product Type Flexible Current Sensor | ||
For Use With CA 8230 | ||
Standards/Approvals IEC 61010-2-032 | ||
- COO (Country of Origin):
- FR
AmpFLEX™ Power Quality Clamp
Compatible with all PEL and Qualistar Power Quality Analysers including the: CA8333, CA8336, CA8345 and the PEL 103. The Chauvin Arnoux AmpFLEX™ range offers various clamping diameters, lengths and a measurement range of 0.5 A to 10 kA ac. The patented system enables the instrument to recognise the clamp, which provides an easy connection with faster and more accurate measurements.
Related links
- Chauvin Arnoux P01120554 For Use With PEL105, CA 8436
- Chauvin Arnoux P01120568 For Use With PEL105, CA 8436
- Chauvin Arnoux P01120580 For Use With CA 833x PEL 10x, CA 843x
- Chauvin Arnoux P01120531B For Use With PEL105 CA 8331 CA 8333
- Chauvin Arnoux P01120567 For Use With PEL 102, PEL 103
- Chauvin Arnoux P01120593 For Use With CA8336 CA8331 PEL103 PEL104,
- Chauvin Arnoux P01120592 For Use With CA8333 CA8220 PEL104 PEL106,
- Chauvin Arnoux P01120594 For Use With PEL103 CA8331 CA8336 PEL104,