Bulk discount available
Subtotal (1 unit)*
Kr. 4,28
(exc. VAT)
Kr. 5,35
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 896 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | Kr. 4,28 |
| 25 - 49 | Kr. 4,04 |
| 50 + | Kr. 3,70 |
*price indicative
- RS Stock No.:
- 237-8247
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Battery Clip | |
| Compatible Battery Size | CR2430 | |
| Sub Type | Clip | |
| Number of Cells | 1 | |
| Mount Type | Surface | |
| Body Material | Phosphor Bronze | |
| Termination Type | Leaf Spring | |
| Diameter | 24mm | |
| Width | 4mm | |
| Series | BH-109A | |
| Standards/Approvals | RoHS | |
| Length | 29.1mm | |
| Height | 4mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Battery Clip | ||
Compatible Battery Size CR2430 | ||
Sub Type Clip | ||
Number of Cells 1 | ||
Mount Type Surface | ||
Body Material Phosphor Bronze | ||
Termination Type Leaf Spring | ||
Diameter 24mm | ||
Width 4mm | ||
Series BH-109A | ||
Standards/Approvals RoHS | ||
Length 29.1mm | ||
Height 4mm | ||
RS PRO CR2430 Battery Clip, Leaf Spring Contact
This range of RS PRO Battery Holders, Battery Snaps, Spring Connectors, and Mobile Battery Connectors have been designed with the highest quality and versatility in mind, to create connections and contain batteries in electronic equipment. This range includes battery holders and coin cell holders for AAA, AA, C, D, 9V and lithium coin cells.
RS PRO offers a variety of terminations such as through hole PCB leads, SMT leads, wire leads and solder lugs. Our superior retention holders are moulded of UL-94V0 or UL-94HB material with spring steel contacts and perform extremely well under normal or adverse environment conditions.
Features and Benefits
Light Weight
Applications
These RS PRO Battery holders are ideal for use in electrical and electronic design solutions typically by electrical engineers, electronic technicians and DIY hobbyists.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Also available for purchase in a pack size of 1. Please see RS 237-8247
Related links
- RS PRO CR2430 Battery Clip Leaf Spring
- RS PRO CR2430 Battery Holder Leaf Spring
- RS PRO CR2032 Battery Clip Leaf Spring
- RS PRO CR1220 Battery Clip Leaf Spring
- RS PRO CR1620 Battery Clip Leaf Spring
- RS PRO AAA Battery Clip Leaf Spring
- RS PRO CR2430 Battery Holder Solder Tag
- RS PRO 2450 Battery Holder Leaf Spring