RS PRO 30 A 250V ac 50Hz, 60 Hz, Chassis Mount Power Line Filter, Stud 1 Phase
- RS Stock No.:
- 237-8691
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
Kr. 232,72
(exc. VAT)
Kr. 290,90
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 32 unit(s) shipping from 04 May 2026
- Plus 134 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 232,72 |
| 5 - 9 | Kr. 228,23 |
| 10 - 24 | Kr. 223,31 |
| 25 + | Kr. 209,47 |
*price indicative
- RS Stock No.:
- 237-8691
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Maximum Current | 30A | |
| Product Type | Power Line Filter | |
| Maximum Voltage | 250V ac | |
| Mount Type | Chassis Mount | |
| Termination Style | Stud | |
| Number of Phases | 1 | |
| Number of Stages | 1 | |
| Operating Frequency | 50, 60Hz | |
| Capacitance | 0.1μF | |
| Inductance | 20.5mH | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Leakage Current | 0.8mA | |
| Length | 85mm | |
| Height | 38mm | |
| Depth | 51mm | |
| Resistance | 2.2mΩ | |
| Standards/Approvals | UL1283 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Current 30A | ||
Product Type Power Line Filter | ||
Maximum Voltage 250V ac | ||
Mount Type Chassis Mount | ||
Termination Style Stud | ||
Number of Phases 1 | ||
Number of Stages 1 | ||
Operating Frequency 50, 60Hz | ||
Capacitance 0.1μF | ||
Inductance 20.5mH | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Leakage Current 0.8mA | ||
Length 85mm | ||
Height 38mm | ||
Depth 51mm | ||
Resistance 2.2mΩ | ||
Standards/Approvals UL1283 | ||
RS PRO Power Line Filter
This range of RS PRO Power Line Filters have been designed with the highest quality and versatility in mind; a compact component that can be connected to electrical devices to prevent external radio frequencies from impairing performance.
This power line filter significantly reduces the amount of conducted frequencies between your equipment and the connecting power line. RFI can cause permanent damage to electronic circuits, so filtering them out is crucial to prolong the working life of your devices. The filter also protects against transient voltage spikes, which can result from power outages, short circuits, and nearby lightning strikes.
This RS PRO filter is available with fuse holder for two (5*20mm) fuses (R5) types comply with the requirements of IEC/EN60601-1 for safety clearance, leakage current and hipot testing. There are a variety of parts and combinations to meet different customer's EMC tests.
Features and Benefits
Applications
These RS PRO Power Line Filters can ensure equipment runs safely and reliably by Preventing interference, even when exposed to unpredictable electromagnetic environments. This RFI filter is a great size for small and medium-sized machines and household equipment and is a good way to ensure that sensitive electronics, such as medical and industrial equipment, are well protected.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Also available for purchase in a pack size of 1. Please see RS 237-8691
Standards
UL E542953
Related links
- RS PRO
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Littelfuse Through Hole Gas Discharge Tube