RS PRO 6 A 250V 400 Hz, Chassis Power Line Filter, Fast-On 1 Phase

Bulk discount available

Subtotal (1 unit)*

Kr.92 10 

(exc. VAT)

Kr.115 12 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 217 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4Kr. 92,10
5 - 9Kr. 90,26
10 - 24Kr. 88,42
25 +Kr. 82,80

*price indicative

RS Stock No.:
237-8698
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Current

6A

Product Type

Power Line Filter

Maximum Voltage

250V

Mount Type

Chassis

Termination Style

Fast-On

Number of Phases

1

Number of Stages

1

Operating Frequency

400 Hz

Capacitance

0.1μF

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Depth

22.5mm

Height

46mm

Length

62mm

Resistance

1mΩ

Standards/Approvals

CQC GB 15288/GB 15287-2008, CSA C22.2 No.8, IEC/EN 60939, UL 1283

COO (Country of Origin):
CN

RS PRO Power Line Filter


This range of RS PRO Power Line Filters have been designed with the highest quality and versatility in mind; a compact component that can be connected to electrical devices to prevent external radio frequencies from impairing performance.

This power line filter significantly reduces the amount of conducted frequencies between your equipment and the connecting power line. RFI can cause permanent damage to electronic circuits, so filtering them out is crucial to prolong the working life of your devices. The filter also protects against transient voltage spikes, which can result from power outages, short circuits, and nearby lightning strikes.

This RS PRO filter is available with fuse holder for two (5*20mm) fuses (R5) types comply with the requirements of IEC/EN60601-1 for safety clearance, leakage current and hipot testing. There are a variety of parts and combinations to meet different customer's EMC tests.

Features and Benefits


  • Rated currents up to 10A

  • Quick

  • connect(6.3*0.8mm)

  • There are a variety of

  • parts and

    combinations to meet

    different customer's

    EMC tests

  • Customized products

    according to

    customer's

    requirementss

    Applications


    These RS PRO Power Line Filters can ensure equipment runs safely and reliably by Preventing interference, even when exposed to unpredictable electromagnetic environments. This RFI filter is a great size for small and medium-sized machines and household equipment and is a good way to ensure that sensitive electronics, such as medical and industrial equipment, are well protected.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Also available for purchase in a pack size of 1. Please see RS 237-8698

    Standards

    UL E542953

    Related links