RS PRO for Use with ECX3029A, ECX4029 Support Bases, 1 NO/1 NC

Subtotal (1 unit)*

Kr. 157,22

(exc. VAT)

Kr. 196,52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 157,22

*price indicative

RS Stock No.:
239-8164
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Light Block

Contact Configuration

1 NO/1 NC

Terminal Type

Screw

For Use With

ECX3029A, ECX4029 Support Bases

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

EN 60947-5-1, UL 508

COO (Country of Origin):
IT

RS PRO Push Button LED Light Blocks – 230 V AC


From the trust brand RS PRO, a range of 230 V LED light blocks. These light blocks are latching LED units made from thermoplastic, offers a choice in LED colours and have IP20 rated protection. During application the light blocks are installed as part of a push button assembly and act as an LED indicator which illuminates through the pushbutton head.

Features and Benefits


  • 230 Vac

  • Latch installation

  • LED technology

  • Compact

  • Thermoplastic body

  • IP20 rated

  • RS PRO LED Light Blocks Variants – Available Separately


  • 230 V, Red – RS stock no: 239-8164

  • 230 V, Green – RS stock no: 239-8166

  • 230 V, Yellow – RS stock no: 239-8168

  • 230 V, Blue – RS stock no: 239-8170

  • 230 V, White – RS stock no: 239-8172

  • Compatible Products


  • White Support Base – RS stock no: 239-8162

  • Black Support Base – RS stock no: 239-8174

  • RS PRO Illuminated Push Button Complete Units

  • Applications


    Illuminated Pushbutton Complete Units

    Related links