Subtotal (1 unit)*
Kr. 15,11
(exc. VAT)
Kr. 18,89
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 20 unit(s) shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 15,11 |
*price indicative
- RS Stock No.:
- 239-8174
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Base | |
| For Use With | ECX4 Series | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Base | ||
For Use With ECX4 Series | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
RS PRO Push Button, Contact & Light Support Base
From the trust brand RS PRO, a range support bases designed for use in push button complete units. These support bases are made from thermoplastic material and during application support contact elements and push button heads.
Compatibility
Application
RS PRO Push Button Complete Units
Related links
- RS PRO Base for use with ECX1 Series
- Lovato Base for use with 22 mm Push Button Switch, LPXAU120
- Ceratech Base for use with Desktop, MAX-TRAY-LG
- Ceratech Base for use with Desktop, MAX-TRAY-MD
- Eaton Base for use with Contact Elements, 229753 FAK-IU
- RS PRO for use with 22mm Push buttons, Key switches and selector switches
- Lovato Adapter for use with LPC Mounting Push Button, LPXDIN
- Idec Push Button Anti-Rotation Ring for use with Selector Switches, HW9Z-RL