RS PRO 43504TT Series Feed Through Terminal Block Grey, 0.5 to 2.5 mm², 3-Level, Cage Clamp, cUL, UL, VDE
- RS Stock No.:
- 242-0503
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 242-0503
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Colour | Grey | |
| Product Type | Feed Through Terminal Block | |
| Sub Type | Three Level Feed-Through Terminal Block | |
| Number of Levels | 3 | |
| Voltage | 250 V | |
| Series | 43504TT | |
| Cable CSA | 0.5 to 2.5 mm² | |
| Minimum Wire Size AWG | 26 AWG | |
| Maximum Wire Size AWG | 14 AWG | |
| Pitch | 5mm | |
| Minimum Operating Temperature | 60°C | |
| Termination Type | Cage Clamp | |
| Terminal Block Current | 24A | |
| Maximum Operating Temperature | 130°C | |
| Hazardous Area Certification | cUL, UL, VDE | |
| Standards/Approvals | UL1059/EN60947-7-1/EN60068-2-11 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Grey | ||
Product Type Feed Through Terminal Block | ||
Sub Type Three Level Feed-Through Terminal Block | ||
Number of Levels 3 | ||
Voltage 250 V | ||
Series 43504TT | ||
Cable CSA 0.5 to 2.5 mm² | ||
Minimum Wire Size AWG 26 AWG | ||
Maximum Wire Size AWG 14 AWG | ||
Pitch 5mm | ||
Minimum Operating Temperature 60°C | ||
Termination Type Cage Clamp | ||
Terminal Block Current 24A | ||
Maximum Operating Temperature 130°C | ||
Hazardous Area Certification cUL, UL, VDE | ||
Standards/Approvals UL1059/EN60947-7-1/EN60068-2-11 | ||
- COO (Country of Origin):
- IT
RS PRO Feedthrough Terminal Block – 26-14 AWG, 3 Stage
Feed through terminal blocks, also known as pass-through terminal blocks or through terminal blocks, are electrical connectors used to create secure and reliable connections for electrical wires. The design of feed through terminal blocks allows wires to be inserted from both sides, passing through the terminal block, and contacting the internal conducting elements.
Maintenance and Flexibility
Feedthrough terminal blocks provide a convenient solution for maintenance and modifications. As the wires pass through the block, individual wires can be disconnected or added without affecting the rest of the circuit. This flexibility makes it easier to make changes or repairs in complex electrical systems.
Why Would You Choose RS PRO Feedthrough Terminal Blocks?
Feedthrough terminal blocks are available in various sizes, configurations, and materials to accommodate different wire gauges, current ratings, and environmental conditions. They can be found in both screw-type and spring-type designs, catering to different installation preferences.