Abracon OnBoard 2.4 GHz Mini SMD - EVB PRO-OB-607 WiFi Evaluation Kit for OnBoard SMD 2.4 GHz Mini Antenna 2.45 GHz

Subtotal (1 unit)*

Kr. 596,74

(exc. VAT)

Kr. 745,92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 596,74

*price indicative

RS Stock No.:
243-2674
Mfr. Part No.:
PRO-EB-609
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

RF Technology

WiFi

Product Type

Evaluation Board

Kit Classification

Evaluation Kit

Technology

Evaluation Board

For Use With

OnBoard SMD 2.4 GHz Mini Antenna

Featured Device

PRO-OB-607

Kit Name

OnBoard 2.4 GHz Mini SMD - EVB

Maximum Frequency

2.45GHz

Standards/Approvals

RoHS/RoHS II

The Abracon evaluation board is designed to provide a means to facilitate engineering evaluation of the On-board 2.4 GHz Mini SMD antenna. With a typical operating frequency range of 2.40 to 2.49 GHz, the antenna can be used for WiFi/BT/BLE/ZigBee/ISM applications. To evaluate the performance of antenna, calibrate the Vector Network analyser (VNA) for the testing frequency band and connect the evaluation board to the calibrated port using the given SMA connector on the board.

Also available RS 243-2685 and RS 243-2686 OnBoard 2.4 GHz SMD Antenna.

Mixed linear polarization

Peak gain of -0.6 dBi

Efficiency greater than 23%

Related links