Tektronix Soft carry case for Use with 2 Series MSO, Height 305 mm, length 380 mm 305 mm

Subtotal (1 unit)*

Kr. 3 651,45

(exc. VAT)

Kr. 4 564,31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 651,45

*price indicative

RS Stock No.:
243-4167
Distrelec Article No.:
302-64-520
Mfr. Part No.:
2-PC
Brand:
Tektronix
Find similar products by selecting one or more attributes.
Select all

Brand

Tektronix

Product Type

Oscilloscope Soft Carrying Case

Accessory Type

Soft carry case

For Use With

2 Series MSO

Height

305mm

Length

380mm

Width

305 mm

Standards/Approvals

IEEE Standard 488.11987, ISO 14001, CE, ANSI 6101012004, RS232C, CAN/CSAC22.2 No. 61010.1: 2004, ISA 82.02.01, Low Voltage 2006/95/EC and EN 610101:2001, ISO 9001, UL 610101:2004, IEC 610101:2001

The Tektronix Soft protective case with kick stand to protect the instrument.

It make it easy to carry it into the field

Related links