EPIC HB Range Heavy Duty Power Connector Hood 2

Bulk discount available

Subtotal (1 unit)*

Kr. 718,66

(exc. VAT)

Kr. 898,32

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 15 unit(s), ready to ship
Units
Per unit
1 - 9Kr. 718,66
10 - 24Kr. 689,95
25 - 49Kr. 661,23
50 +Kr. 632,40

*price indicative

RS Stock No.:
243-6192
Mfr. Part No.:
10136000+12954600
Brand:
EPIC
Find similar products by selecting one or more attributes.
Select all

Brand

EPIC

Sub Type

Connector Hood

Locking Type

2 Lever

Product Type

Heavy Duty Power Connector Hood

Series

HB

Mount Type

Connector Hood

Body Material

Aluminium Alloy

Pole Format

32+E

IP Rating

IP65

Standards/Approvals

No

Cable Entry Angle

Side

Number of Levers

2

Thread Size

PG29

COO (Country of Origin):
DE

EPIC H-BE Series Heavy Duty Power Connector Hood, 16A Current Rating, IP65 - 10136000+12954600


This EPIC connector accessory features a rugged nickel-plated brass body material suited for a temperature range of -20 to 55°C. With an impressive diameter of 34.7mm and compatible with cable sizes ranging from 17 to 19 mm, it delivers robust performance across various demanding environments.

Features & Benefits


• Supports 16A current for high-performance applications

• Facilitates easy installation with side entry orientation

• Durable construction offers longevity in demanding environments

• Compatible with a range of industrial power connectors

Applications


• Used in automation systems for power distribution

• Ideal for electrical and mechanical equipment connections

• Suitable for harsh industrial environments requiring durable connections

• Utilised in outdoor applications needing IP65 protection

Can it withstand harsh environmental conditions?


Yes, it comes with an IP65 rating for dust and water resistance.

Will it fit standard connector specifications?


It is compatible with PG29 connector specifications.

Is it suitable for high voltage scenarios?


Yes, it has a voltage rating of 440Vac.

Approvals

VDE; CSA; UL; SEV

Related links