EPIC HB Range Heavy Duty Power Connector Housing 2

Bulk discount available

Subtotal (1 unit)*

Kr. 918,16

(exc. VAT)

Kr. 1 147,70

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 20 unit(s), ready to ship

Units
Per unit
1 - 9Kr. 918,16
10 - 24Kr. 881,37
25 - 49Kr. 844,74
50 +Kr. 808,00

*price indicative

RS Stock No.:
243-6215
Mfr. Part No.:
10137000+12954600
Brand:
EPIC
Find similar products by selecting one or more attributes.
Select all

Brand

EPIC

Locking Type

2 Lever

Product Type

Heavy Duty Power Connector Housing

Sub Type

Connector Housing

Series

HB

Body Material

Aluminium Alloy

IP Rating

IP65

Standards/Approvals

No

Cable Entry Angle

Side

Thread Size

PG29

Number of Levers

2

COO (Country of Origin):
DE

EPIC H-BE Series Heavy Duty Power Connector Housing, PG29 Thread size, IP65 - 10137000+12954600


This EPIC connector accessory offers a robust dual cable entry angle of 'Side' and features a series standard body material of nickel-plated brass. It operates efficiently within a temperature range of -20 to 55°C and ensures durability and reliability in various environments. The product is designed with two levers for optimal functionality and performance.

Features & Benefits


• Accommodates up to 144 contacts for versatility

• Side cable entry design assists in space-limited setups

• Two levers enhance secure locking for reliability

• Compatible with PG29 thread for standardisation

• Supports a range of pole formats for custom applications

Applications


• Used in industrial automation systems

• Ideal for electronics manufacturing setups

• Suitable for electrical machinery connections

• Employed in mechanical equipment integration

How many levers does it have?


The connector accessory includes two levers.

Can it withstand harsh environmental conditions?


Yes, it is designed to meet IP65 standards for protection.

Is it suitable for diverse industrial applications?


Yes, it is compatible with various industrial connectors.

Approvals

VDE; CSA; UL; SEV

Related links