Burkert Solenoid Valve 2-Way Manifold for use with Type 6012, Miniature Solenoid Valve
- RS Stock No.:
- 244-395
- Mfr. Part No.:
- 005355
- Brand:
- Burkert
Image representative of range
Bulk discount available
Subtotal (1 unit)*
Kr. 429,94
(exc. VAT)
Kr. 537,42
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Stocked by manufacturer
- Ready to ship from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 429,94 |
| 10 - 24 | Kr. 397,54 |
| 25 + | Kr. 378,44 |
*price indicative
- RS Stock No.:
- 244-395
- Mfr. Part No.:
- 005355
- Brand:
- Burkert
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
| Brand | Burkert | |
| Product Type | Solenoid Valve 2-Way Manifold | |
| Accessory Type | 2-Way Manifold | |
| For Use With | Type 6012, Miniature Solenoid Valve | |
| Standards/Approvals | Cable plug DIN 43 650 C, IP 65, DIN 43650 Form C | |
| Select all | ||
|---|---|---|
Brand Burkert | ||
Product Type Solenoid Valve 2-Way Manifold | ||
Accessory Type 2-Way Manifold | ||
For Use With Type 6012, Miniature Solenoid Valve | ||
Standards/Approvals Cable plug DIN 43 650 C, IP 65, DIN 43650 Form C | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
Small Solenoid Valve Manifold for Type 6012
Made from anodised aluminium
Solenoids from either the 2-way or 3-way ranges may be mounted together on the same manifold
Normally closed valves may be mounted on the same manifold
Related links
- Burkert Solenoid Valve 2-Way Manifold for use with 6014 Solenoid Valve
- Burkert Solenoid Valve 4-Way Manifold for use with 6014 Solenoid Valve
- Burkert Solenoid Valve 1-Way Manifold for use with 6014 Solenoid Valve
- Burkert Solenoid Valve 5-Way Manifold for use with 6011 Solenoid Valve
- Burkert Solenoid Valve 4-Way Manifold for use with 6011 Solenoid Valve
- Burkert Solenoid Valve 1-Way Manifold for use with 6011 Solenoid Valve
- Burkert Solenoid Valve 140850 NC 1/2 in 1/2 in
- Burkert Solenoid Valve 221846 NC 1/2 in 1/2 in