FIBET M4 Anti Vibration Mount, Female Buffer Foot
- RS Stock No.:
- 248-9288
- Mfr. Part No.:
- 1610DE04-45-50
- Brand:
- FIBET
Available to back order for despatch 19.08.2024
Price Each (In a Pack of 50)
Kr. 23,195
(exc. VAT)
Kr. 28,994
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
50 + | Kr. 23,195 | Kr. 1 159,75 |
*price indicative
- RS Stock No.:
- 248-9288
- Mfr. Part No.:
- 1610DE04-45-50
- Brand:
- FIBET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The FIBET's female cylindrical buffers type DE products are designed to prevent shocks and overloading, thanks to their progressive absorption. They are used in a wide range of applications whether it be to soften or cushion the contact between two adjacent parts, for use as feet to prevent vibration passing through, or even to prevent marking that would otherwise occur.
Accept loads up to 3,200 daN
Stiffness tolerance upto +/- 20 %
Zinc plated in accordance with CE Standards
Stiffness tolerance upto +/- 20 %
Zinc plated in accordance with CE Standards
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Female Buffer Foot |
Thread Size | M4 |
Diameter | 16mm |