FIBET Circular M6 Anti-Vibration Mount, Male to Female Bobbin with 33.6 kg Compression Load
- RS Stock No.:
- 248-9300
- Mfr. Part No.:
- 2020VD18-60-100
- Brand:
- FIBET
Subtotal (1 pack of 100 units)*
Kr. 4 853,70
(exc. VAT)
Kr. 6 067,10
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | Kr. 48,537 | Kr. 4 853,70 |
*price indicative
- RS Stock No.:
- 248-9300
- Mfr. Part No.:
- 2020VD18-60-100
- Brand:
- FIBET
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
| Brand | FIBET | |
| Product Type | Anti-Vibration Mount | |
| Anti Vibration Mount Type | Male to Female Bobbin | |
| Thread Size | M6 | |
| Bore Size | 18mm | |
| Overall Height | 20mm | |
| Outside Diameter | 20mm | |
| Foot Colour | Black | |
| Material | Natural Rubber | |
| Mount Type | Bobbin | |
| Standards/Approvals | No | |
| Foot Shape | Circular | |
| Compression Load | 33.6kg | |
| Series | MALE/FEMALE BOBBIN Type VD | |
| Compression Deflection | 4mm | |
| Select all | ||
|---|---|---|
Brand FIBET | ||
Product Type Anti-Vibration Mount | ||
Anti Vibration Mount Type Male to Female Bobbin | ||
Thread Size M6 | ||
Bore Size 18mm | ||
Overall Height 20mm | ||
Outside Diameter 20mm | ||
Foot Colour Black | ||
Material Natural Rubber | ||
Mount Type Bobbin | ||
Standards/Approvals No | ||
Foot Shape Circular | ||
Compression Load 33.6kg | ||
Series MALE/FEMALE BOBBIN Type VD | ||
Compression Deflection 4mm | ||
- COO (Country of Origin):
- CN
The FIBET's male/female Bobbin type VD products suitable for use on any application in need of vibration isolation where a Male/Female thread is required. The Male/Female range is available in various sizes between 8 - 100mm, and can accept loads up to 2,300 daN (approx. 2,345kg).
Natural Rubber NR
Zinc plated in accordance with CE Standards CHROME VI free, white
Stiffness tolerance: +/- 20%
Related links
- FIBET Circular M6 Anti-Vibration Mount, Male to Female Bobbin with 33.6 kg Compression Load
- FIBET Fibet M6 x 18 mm Anti-Vibration Mount, Male to Female Bobbin with 33.6 kg Compression Load
- FIBET Circular M6 Anti-Vibration Mount, Male Buffer Foot with 45.4 kg Compression Load
- FIBET Circular M6 Anti-Vibration Mount, Female Buffer Foot with 39.9 kg Compression Load
- FIBET Circular M6 Anti-Vibration Mount, Male to Female Bobbin with 28 kg Compression Load
- FIBET Circular M6 Anti-Vibration Mount, Male Buffer Foot with 79.2 kg Compression Load
- FIBET Fibet VE Mounts Circular M6 Anti-Vibration Mount, Male Buffer Foot with 79.2 kg Compression Load
- FIBET Fibet DE Mounts Circular M6 Anti-Vibration Mount, Female Buffer Foot with 39.9 kg Compression Load