FlexLink M5 T-Slot Nut, Connecting Component, Strut Profile 22 to 44 mm², Groove Size 5.5 mm
- RS Stock No.:
- 249-0051
- Mfr. Part No.:
- XDAN 5 A
- Brand:
- FlexLink
Bulk discount available
Subtotal (1 bag of 10 units)*
Kr. 267,12
(exc. VAT)
Kr. 333,90
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 160 unit(s) ready to ship
- Plus 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | Kr. 267,12 | Kr. 26,712 |
| 5 - 9 | Kr. 256,60 | Kr. 25,66 |
| 10 + | Kr. 251,22 | Kr. 25,122 |
*price indicative
- RS Stock No.:
- 249-0051
- Mfr. Part No.:
- XDAN 5 A
- Brand:
- FlexLink
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
| Brand | FlexLink | |
| Product Type | Connecting Component | |
| Connector Type | T-Slot Nut | |
| Compatible Groove Size | 5.5 mm | |
| Compatible Strut Profile | 22 to 44 mm² | |
| Thread Size | M5 | |
| Material | Anodised Aluminium | |
| Structural Element Type | Fixing and Connection Element | |
| Length | 3m | |
| Product System | XD | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand FlexLink | ||
Product Type Connecting Component | ||
Connector Type T-Slot Nut | ||
Compatible Groove Size 5.5 mm | ||
Compatible Strut Profile 22 to 44 mm² | ||
Thread Size M5 | ||
Material Anodised Aluminium | ||
Structural Element Type Fixing and Connection Element | ||
Length 3m | ||
Product System XD | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempted
T-slot Nuts XC, XF and XD
Slot nuts can be inserted directly into the T-slot from the beam face,Features a sprung steel tab to hold the nut in position even in vertical positions.,Plain square nuts (thickness 5mm) must be inserted from the beam ends.
Related links
- FlexLink M5 T-Slot Nut M5 Strut Profile 22 mm, Groove Size 5.5 mm
- FlexLink M5 T-Slot Nut Strut Profile 44 x 48 mm, Groove Size 11 mm
- RS PRO M5 T-Slot Nut Strut Profile 20 mm, Groove Size 5 mm
- RS PRO M5 T-Slot Nut Strut Profile 30 mm, Groove Size 6 mm
- RS PRO M5 T-Slot Nut Strut Profile 40 mm, Groove Size 8 mm
- RS PRO M5 T-Slot Nut Strut Profile 6 mm, Groove Size 6 mm
- FlexLink M5 Multi-Block Strut Profile 22 to 44 mm², Groove Size 5.5 mm
- Bosch Rexroth M5 T-Slot Nut Strut Profile 30 mm, Groove Size 8 mm