Ewon 1 Port Ethernet SMA Network Card
- RS Stock No.:
- 250-2731
- Mfr. Part No.:
- FLB3209_00
- Brand:
- Ewon
Subtotal (1 unit)*
Kr. 4 314,48
(exc. VAT)
Kr. 5 393,10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | Kr. 4 314,48 |
*price indicative
- RS Stock No.:
- 250-2731
- Mfr. Part No.:
- FLB3209_00
- Brand:
- Ewon
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
| Brand | Ewon | |
| Bus Type | Ethernet | |
| Product Type | Network Card | |
| Interface Type | SMA | |
| Number of Ports | 1 | |
| Wake-on-LAN WoL | No | |
| Standards/Approvals | CAN/CSA C22.2 No. 62368-1-14 Second Edition, cURus, EN 62368-1:2014 + A11:2017, UL 62368-1 Second Edition | |
| Select all | ||
|---|---|---|
Brand Ewon | ||
Bus Type Ethernet | ||
Product Type Network Card | ||
Interface Type SMA | ||
Number of Ports 1 | ||
Wake-on-LAN WoL No | ||
Standards/Approvals CAN/CSA C22.2 No. 62368-1-14 Second Edition, cURus, EN 62368-1:2014 + A11:2017, UL 62368-1 Second Edition | ||
The Ewon 4G (APAC) Extension Card is the hardware of the FLB 3209 - 4G (APAC) extension card which belongs to the Ewon Flexy family. It has been designed to enable numerous different combinations of base units with extension cards.
Operating temperature -25 to +60 °C
Operating altitude is up to maximum 2000m
Related links
- Ewon 4G Network Interface Card
- Ewon
- Ewon 2 Port PCIe Expansion Card
- Ewon 2 Port RS232 PCIe Expansion Card
- Ewon 2 SIM PCIe Expansion Card
- Ewon 1 GB Industrial Grade SD SD Card, Class 6
- Ewon 3 Port USB, Analogue USB Host USB 2.0 PCIe Expansion Card
- StarTech.com 2 Port PCIe Fibre Ethernet Network Card, 10000Mbps