Subtotal (1 pack of 5 units)*
Kr. 874,90
(exc. VAT)
Kr. 1 093,60
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | Kr. 174,98 | Kr. 874,90 |
*price indicative
- RS Stock No.:
- 251-3258
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Connector Type A | VGA | |
| Product Type | VGA Cable | |
| Connector Type B | VGA | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Series | CDEX | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS / REACH / CE /UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A VGA | ||
Product Type VGA Cable | ||
Connector Type B VGA | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Series CDEX | ||
Jacket Colour Black | ||
Standards/Approvals RoHS / REACH / CE /UKCA | ||
- COO (Country of Origin):
- CN
RS PRO Male VGA to Female VGA Cable, 5m
The RS PRO 5m SVGA cable (Super Video Graphics Array) is designed for the transmission of video signals between devices such as computers, projectors and TVs and supports resolution up to 800 x 600 pixels.
Complete with a 15-pin connection featuring ferrite cores at both ends of the cable to reduce interference, Gold flash plated contacts, a durable PVC sheath and a Nickel shell for protection from wear and corrosion the RS PRO HD15 cable is a tough, hardwearing cable with the quality you would expect from RS PRO.
Features and Benefits
Approvals and Standards: RoHS, REACH, CE, UKCA
Applications
Projectors
What is the difference between VGA and SVGA?
A video graphic array (VGA) cable carries analog signals and supports video resolutions up to and including 640 x 480 resolution.
A super video graphic array (SVGA) cable carries analog signals and supports high-resolutions up to and including 800 x 600 resolution
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Small Pack Size: 182-8541
Large Pack Size: 251-3258
Related links
- RS PRO Male VGA to Female VGA Cable, 5 m Black
- RS PRO Male VGA to Female VGA Cable, 5 m Blue
- RS PRO Male VGA to Female VGA Cable, 3 m Black
- RS PRO Male VGA to Female VGA Cable, 20 m Black
- RS PRO Male VGA to Female VGA Cable, 25 m Black
- RS PRO Male VGA to Female VGA Cable, 2 m Black
- RS PRO Male VGA to Female VGA Cable, 30 m Black
- RS PRO Male VGA to Female VGA Cable, 1 m Black