RS PRO, Male DVI-D Dual Link to Male DVI-D Cable, 3 m Black sheath Polyvinyl Chloride
- RS Stock No.:
- 251-3266
- Brand:
- RS PRO
Subtotal (1 pack of 5 units)*
Kr. 603,49
(exc. VAT)
Kr. 754,36
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | Kr. 120,698 | Kr. 603,49 |
*price indicative
- RS Stock No.:
- 251-3266
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Connector Type A | DVI-D Dual Link | |
| Product Type | DVI Cable | |
| Connector Type B | DVI-D | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 3m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Standards/Approvals | EN, CE, REACH, UKCA, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A DVI-D Dual Link | ||
Product Type DVI Cable | ||
Connector Type B DVI-D | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 3m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Standards/Approvals EN, CE, REACH, UKCA, RoHS | ||
The RS Pro 3 metre male to male DVI-D cable which has a black PVC jack and an outer diameter of 8.6mm. The connectors have a gold flash covering to prevent corrosion. DVI-D and DVI-I are also split into two types of cable, dual link and single link. Dual link has all the pins connected to achieve higher resolutions where as single link may have the physical pins present but some will not be connected inside the cable.
There are three different types of DVI cables which all share a common connector, DVI-A(analogue), DVI-D(digital) and DVI-I(integrated)
DVI-A only carries an analogue signal so this normally comes with a VGA connector on one end
DVI-D is a digital only co
Small Pack Size: 182-8566
Large Pack Size: 251-3266
Related links
- RS PRO 3 m Black sheath Polyvinyl Chloride
- Roline 3 m Black sheath Polyvinyl Chloride
- StarTech.com 3 m Black sheath Polyvinyl Chloride
- RS PRO 2 m Black sheath Polyvinyl Chloride
- RS PRO 10 m Black sheath Polyvinyl Chloride
- RS PRO 1 m Black sheath Polyvinyl Chloride
- RS PRO 20 m Black sheath Polyvinyl Chloride
- RS PRO 5 m Black sheath Polyvinyl Chloride