RS PRO 250 mm Black Cable Cover in Rubber, 25 mm ID

Subtotal (1 unit)*

Kr. 462,59

(exc. VAT)

Kr. 578,24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 462,59

*price indicative

RS Stock No.:
252-2806
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inside Diameter

25mm

Product Type

Cable Cover

Length

250mm

Sub Type

Ending for Cable Protector

Width

500mm

Colour

Black

Material

Rubber

Standards/Approvals

No

RoHS Status: Exempted

The RS Pro ending part for heavy duty cable bridge CP1006 which can resist up to 15 tons per axle and it is made from rubber. It has six cable grooves of 25 x 34 mm. This cable bridge is not suit for intense traffic in crossing of road and it is not recommended for forklifts traffic with polyamide or rubber wheels.

Length is 250 mm

Width is 500 mm

Height is 48 mm

Color is black

Related links