RS PRO 500 mm Yellow, Black Cable Cover in Rubber, 25 mm ID

Subtotal (1 unit)*

Kr. 1 266,39

(exc. VAT)

Kr. 1 582,99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 266,39

*price indicative

RS Stock No.:
252-2831
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inside Diameter

25mm

Product Type

Cable Cover

Sub Type

Cable Protector

Length

500mm

Width

500mm

Colour

Yellow, Black

Material

Rubber

Standards/Approvals

No

RoHS Status: Exempted

The RS Pro high resistance cable gland intersection which can resist up to 15 tons per axle and it is made from rubber and polyethylene. It has six cable grooves of 25 x 34 mm. This cable gland intersection is not suit for intense traffic in crossing of road and it is not recommended for forklifts traffic with polyamide or rubber wheels.

Length is 500 mm

Width is 500 mm

Height is 48 mm

Color is black and yellow

Related links