Tektronix Li-Ion Rechargeable Battery TEKBAT-01, For Use With 2 Series MSO, 4h, Lithium-ion
- RS Stock No.:
- 253-9687
- Distrelec Article No.:
- 303-67-901
- Mfr. Part No.:
- TEKBAT-01
- Brand:
- Tektronix
Subtotal (1 unit)*
Kr. 4 029,60
(exc. VAT)
Kr. 5 037,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 10 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 029,60 |
*price indicative
- RS Stock No.:
- 253-9687
- Distrelec Article No.:
- 303-67-901
- Mfr. Part No.:
- TEKBAT-01
- Brand:
- Tektronix
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
| Brand | Tektronix | |
| Product Type | Li-Ion Rechargeable Battery | |
| Accessory Type | Additional Battery | |
| For Use With | 2 Series MSO | |
| Battery Life | 4h | |
| Battery Type | Lithium-ion | |
| Model Number | TEKBAT-01 | |
| Standards/Approvals | ISO 9001, IEEE Standard 488.11987, ISO 14001, RS232C, CE | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Product Type Li-Ion Rechargeable Battery | ||
Accessory Type Additional Battery | ||
For Use With 2 Series MSO | ||
Battery Life 4h | ||
Battery Type Lithium-ion | ||
Model Number TEKBAT-01 | ||
Standards/Approvals ISO 9001, IEEE Standard 488.11987, ISO 14001, RS232C, CE | ||
The Tektronix additional battery is used for battery pack 2-BP/2-BATPK.
Li-Ion rechargeable battery
Related links
- Tektronix Oscilloscope Battery Pack 4h, Lithium-ion
- Tektronix Oscilloscope Battery Charger 4h, Lithium-ion
- Rechargeable Battery Packs
- RS PRO 3.7 V Lithium-ion Rechargeable Battery Pack 4, 10.4 Ah
- JCB 22.2 V Lithium-ion Rechargeable Battery
- RS PRO 3.7 V Lithium-ion Rechargeable Battery, 700 mAh
- RS PRO 7.2 V Lithium-ion Rechargeable Battery, 3.5 Ah
- RS PRO 3.7 V Lithium-ion Rechargeable Battery Pack 3, 7.8 Ah