RS PRO Stainless Steel Threaded Threaded Check Valve Check Valve 3/8 in, 63 bar
- RS Stock No.:
- 257-0041
- Brand:
- RS PRO
Subtotal (1 unit)*
Kr. 909,19
(exc. VAT)
Kr. 1 136,49
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- Plus 37 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 909,19 |
*price indicative
- RS Stock No.:
- 257-0041
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Outlet Connection Type | Threaded | |
| Sub Type | Check Valve | |
| Inlet Connection Type | Threaded | |
| Product Type | Check Valve | |
| Inlet Port Size | 3/8 in | |
| Body Material | Stainless Steel | |
| Maximum Operating Pressure | 63 bar | |
| Outlet Port Size | 3/8 in | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Outlet Connection Type Threaded | ||
Sub Type Check Valve | ||
Inlet Connection Type Threaded | ||
Product Type Check Valve | ||
Inlet Port Size 3/8 in | ||
Body Material Stainless Steel | ||
Maximum Operating Pressure 63 bar | ||
Outlet Port Size 3/8 in | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
RS PRO PN63 Check Valve
The RS PRO PN63 check valves are a specific type of check valve designed for controlling the flow of fluids in a pipeline system. These check valves are manufactured according to the specifications of the PN63 pressure rating, indicating their ability to manage pressures up to 63 bars (or 6300 kilopascals).
Overall, PN63 check valves are reliable and robust devices that contribute to the smooth and safe operation of various fluid managing systems, ensuring the desired flow direction while preventing backflow.
Available in 1/4in, 1/ 2in & 3 /8 nominal pipe sizes, designed to fit into appropriate pipeline diameters.
What is a check valve?
Check valves play a crucial role in ensuring fluid flow in a single direction and preventing backflow, thereby protecting pumps, compressors, and other equipment from potential damage. They allow fluid to flow freely in one direction while automatically closing to prevent reverse flow.
Features and Benefits
Variants – Available Separately
Applications
Related links
- RS PRO Stainless Steel Threaded Threaded Check Valve Check Valve 3/8 in, 63 bar
- SMC Brass 0.05 bar
- RS PRO Stainless Steel Threaded Threaded Check Valve Check Valve 1/2 in, 63 bar
- RS PRO Stainless Steel Threaded Threaded Check Valve Check Valve 1/4 in, 63 bar
- RS PRO Brass Threaded Threaded Check Valve 3/8 in, 12 bar
- RS PRO Brass Threaded Threaded Check Valve 3/4 in, 12 bar
- Festo Brass Pneumatic Check Valve Check Valve 3/8 in NPT, 10 bar
- SMC Aluminium G 3/8 Check Valve Check Valve 3/8 in