RS PRO White Board, 90 cm Height, 120 cm Width
- RS Stock No.:
- 257-8761
- Brand:
- RS PRO
Subtotal (1 unit)*
Kr. 1 166,42
(exc. VAT)
Kr. 1 458,02
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 196 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 166,42 |
*price indicative
- RS Stock No.:
- 257-8761
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Magnetic | Yes | |
| Product Type | White Board | |
| Writing Surface Height | 90cm | |
| Writing Surface Width | 120cm | |
| Material | Lacquered Steel Board, Aluminium Frame | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Magnetic Yes | ||
Product Type White Board | ||
Writing Surface Height 90cm | ||
Writing Surface Width 120cm | ||
Material Lacquered Steel Board, Aluminium Frame | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
RS PRO White Boards, Magnetic, 900 mm x 1200 mm
Capture your collaborative workings with RS PRO whiteboards. These high-quality, heavy-duty boards are wall mountable and offer the perfect solution for capturing creative ideas, teaching or presentations. They are designed to for used with dry wipe board markers which are easy to wipe off ready for the next brainstorming session.
Why Would You Choose This White Board?
RS PRO whiteboards are a joy to use, the lacquered steel board surface and aluminium frame with light grey plastic corner caps come together to make a whiteboard that largely replaces traditional chalkboards. The clean appearance, ease of use, and reduced mess make this a must-have accessory for dynamic discussions and problem-solving.