RS PRO 624-2Z/C3 1 Row Ball Bearing - 4 mm ID, 13 mm OD

Subtotal (1 pack of 5 units)*

Kr. 124,13

(exc. VAT)

Kr. 155,16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +Kr. 24,826Kr. 124,13

*price indicative

RS Stock No.:
261-2630
Mfr. Part No.:
624-2Z/C3
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ball Bearing

Inside Diameter

4mm

Outside Diameter

13mm

Race Width

5mm

Ball Material

Steel

Race Material

Steel

Cage Material

Steel

End Type

Closed

Number of Rows

1

Internal Clearance

C3

Static Load Rating

290kN

Dynamic Load Rating

936N

Bore Type

Parallel

Standards/Approvals

English

Series

RS PRO

Limiting Speed

53000rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

RoHS Status: Exempted

COO (Country of Origin):
CN

RS PRO Sealed Deep Groove Ball Bearing With C3 Clearance


The RS PRO 624-2Z/C3 4X13X5mm single row, deep groove ball bearing, offers versatility and overall high performance. The sealed ball bearing is fitted with synthetic rubber seals to prevent dirt and other items entering the bearing. It is primarily intended for use where the inner ring rotates.;Other Information:;Why choose a sealed ball bearing?;sealed ball bearing offer reliability as they reduce the risk of dust and dirt entering the ball bearing mechanism. They also help to preserve the lubricant within the bearing and keep it running smoother, for longer.;Why choose a single row deep groove ball bearing?;This type of ball bearing is often the most popular because of its versatility. They are ideal for high speeds and can handle a good radial load capacity, all will very little maintenance required.;“Deep Groove” refers to the race (the groove where the balls rest). There is, therefore, larger space between the inner and outer rings, than the diameter of the ball. This leaves space for the rubber seals.

Features and Benefits


• Shielded;• Good radial load capacity;• Ideal for high speeds;• Long operating life

Applications


• Food and Beverage Industry;• Pharmaceutical;• Medical Industry;• Engines and Pumps;• Medical Industry;• Printing

Certifications


• EN certified

Small Pack Size: 188-3315

Large Pack Size: 261-2630

Related links