RS PRO for use with 262-0151 & 262-0173 Cable Strippers

Subtotal (1 unit)*

Kr. 148,41

(exc. VAT)

Kr. 185,51

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 83 left, ready to ship
  • Plus 4 left, ready to ship from another location
  • Plus 50 left, shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 148,41

*price indicative

RS Stock No.:
262-0167
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

For Use With

262-0151 & 262-0173 Cable Strippers

RoHS Status: Exempted

COO (Country of Origin):
GB

RS PRO Spare Blade for Cable Strippers 262-0151 & 262-0173


Triple Action Cable Stripper


From RS PRO, this triple action cable stripper is ideal for removing the outer jacket of round multicore and single-core cables. It is able to cut through many types of insulation, including PVC and rubber.

The cables main advantage is its spring-loaded cable bracing action, which allows it to be attached to the cable or wire at any point along its length. Coupled with its ability to rotate the blade to ninety-degrees and perform longitudinal cuts, this means the cable conductors can be accessed at any point on the cable, via spiraling or jacket splitting.

This spring-loaded tool can circular-cut a jacket for quick end removal, end stripping, or spiralling for mid-span cuts. As such, this highly versatile cable stripping tool is ideal for challenging and custom cable management applications.

• 262-0151 is a triple action cable stripper for 4.5 to 29 mm cables

• 262-0173 is a triple action cable stripper for 19 to 40 mm cables

• 262-0167 is a replacement blade for 4.5 to 29 mm cables

Features and Benefits

• Professional heavy-duty cable strippers with unique spiral-cutting facility

• Rotary, linear or spiral cut

• These tools embody unique spiral-strip selector for hard-to-strip insulations like butyl, rubber etc

• The PTFE blade housing, combined with an ultra sharp blade, greatly reduces friction for smoother stripping

Applications

Wire strippers are a hand-held tool designed to remove insulation or outer sheath from electrical wires. Other tools may be used to achieve this end, such as pliers or knives, but this purpose-built tool ensures maximum efficiency and safety. Wire strippers create a neat and tidy cut to reveal wires, ready to be soldered or have a connector attached. There are various types available from stripping the cable to cutting copper and conduit. Wire strippers are primarily used by electricians or mechanics but are equally at home in any DIY toolbox.

FAQs:

It this wire stripper VDE certified?

No, this wire stripper isn't VDE approved and cannot be used on live electric cables.

Is this cable stripper suitable for flat cables?

This particular model has been designed to work with round cables and may not perform properly with flat cables.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Professional heavy-duty cable strippers with unique spiral-cutting facility

Rotary, linear or spiral cut

These tools embody unique spiral-strip selector for hard-to-strip insulations like butyl, rubber etc

The PTFE blade housing, combined with an ultra sharp blade, greatly reduces friction for smoother stripping

Replacement blade for 4.5-29mm stripper available (RS 262-0167)

Note

Rotax 29 - stock 2620151 - Cuts through insulation up to 3mm thick

Related links