RS PRO Separator for Use with 50, 95 Terminal Blocks, ONE 25

Subtotal (1 bag of 5 units)*

Kr. 204,34

(exc. VAT)

Kr. 255,42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +Kr. 204,34Kr. 40,868

*price indicative

RS Stock No.:
262-4137
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Separator

Accessory Type

Separator

For Use With

50, 95 Terminal Blocks, ONE 25

Colour

Grey

Material

Polyamide 66

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
IT

RS PRO Separator – End Row


Use this separator at the end of a row of terminals. It is necessary to insert end plates to ensure contact protection is maintained when terminals of different sizes are used within the same terminal block. The outer dimensions of the separator correspond to the dimensions of the terminals. The use of end plates increases air and creepage distances, which in turn affect voltage values. Locking pegs ensure that end plates can be mounted quickly.

Features and Benefits


  • Flat separator

  • Grey

  • Increases air and creepage distances

  • Locking pegs

  • Specification


  • Material PA 66 – V0

  • Length: 138 mm

  • Width: 2 mm

  • Height: 64 mm

  • Weight: 11 g

  • Compatibility - RS PRO High Current Single Bolt Terminal Block


  • RS PRO ONE 25, RS stock no: 262-4126

  • RS PRO ONE 50, RS stock no: 262-4127

  • RS PRO ONE 95, RS stock no: 262-4128

  • Applications


  • High current line-up bolt terminal blocks

  • End of a row of terminals

  • Related links