RS PRO 1 Port RJ45 Female UTP Feed Through, Cat5e

Bulk discount available

Subtotal (1 tray of 25 units)*

Kr. 1 408,95

(exc. VAT)

Kr. 1 761,20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
25 - 25Kr. 56,358Kr. 1 408,95
50 - 75Kr. 54,273Kr. 1 356,83
100 +Kr. 45,14Kr. 1 128,50

*price indicative

RS Stock No.:
262-8361
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ethernet Coupler

Interface Type

RJ45 Female

Sub Type

Feed Through

LAN Category

Cat5e

Number of Ports

1

Shield Type

UTP

Wiring Configuration

Straight

Length

32.5mm

Diameter

24mm

Standards/Approvals

UL 94 V-0, EN 50173, ISO/IEC 11801

Width

31mm

Depth

14.5mm

COO (Country of Origin):
GB

RS PRO XLR Format RJ45 Connectors, Plastic


For a reliable connection for Cat5e cables, look to these RS PRO black plastic RJ45 feed-through couplers. They're designed for cables that can support network operating speeds of up to 1000 Mbps. An RJ45 connection is faster than WiFI as it lets you take advantage of the full speed of your network without interference.

These RJ45 couplers are housed in a standard XLR format body made from durable plastic. They're long-lasting and suitable for wall plugs or rack-mounting. No soldering or punch terminations are required, making installation straightforward. As they have a low rear profile, they fit into tight spaces and can be front-mounted or rear-mounted.

As well as complying with RoHS (Restriction of Hazardous Substances) guidelines, these couplers also meet ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards. RJ45 couplers are commonly used with ethernet cables to connect computers.

Features and Benefits


• Female RJ45 couplers

• Compatible with Cat5e cables

• XLR panel mounting

• Straight body orientation

• Made from durable black plastic

• RoHS (Restriction of Hazardous Substances) compliant

• Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Small Pack Size


Per Unit, RS stock no: 874-1263

Large Pack Size


Pack Quantity of 25, RS stock no: 262-8361

Related links