Bulk discount available
Subtotal (1 unit)*
Kr. 132,10
(exc. VAT)
Kr. 165,12
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 24 unit(s) ready to ship
- Plus 18 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 132,10 |
| 5 - 9 | Kr. 128,03 |
| 10 + | Kr. 123,98 |
*price indicative
- RS Stock No.:
- 265-4104
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Stainless Steel Pipe Fitting | |
| Fitting Type | Elbow | |
| Outside Diameter | 25.4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Stainless Steel Pipe Fitting | ||
Fitting Type Elbow | ||
Outside Diameter 25.4mm | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- GB
RS PRO 90° Elbow Stainless Steel Solder Fitting – Plain Bend Short
From the trusted brand RS PRO, a range of 90° stainless steel bends is designed for use in Food Industries, Breweries, and all Hygienic processing. These stainless-steel capillary fittings are plain bend shorts that mate with our series of stainless steel solder fittings. Each elbow is of the highest quality, meets the stringent requirements within hygienic processes, and is available in various outer diameter (OD) measurements.
Features and Benefits
You may also need
RS PRO offer a range of Equal Tees and Pulled Tees compatible with 90° Elbows. Browse our offer using the improved filters to find your ideal solution.
Applications
90° BS Plain Bend Short
Standards
BS 4825 PT 2
Related links
- RS PRO Stainless Steel Pipe Fitting Elbow
- Parker Stainless Steel Pipe Fitting Elbow
- RS PRO Stainless Steel Pipe Fitting Male x Female
- RS PRO Stainless Steel Pipe Fitting Female 12.7 mm x Female 12.7 mm
- Legris Stainless Steel Pipe Fitting Male BSPT 3.18 mm
- Legris Stainless Steel Pipe Fitting, Elbow Hexagon Tee
- Parker Stainless Steel Pipe Fitting, 90° Elbow
- Parker Stainless Steel Pipe Fitting, 90° Elbow Elbow