RS PRO Hose Connector 38.1 mm ID House Liner
- RS Stock No.:
- 265-4558
- Brand:
- RS PRO
Image representative of range
Bulk discount available
Subtotal (1 unit)*
Kr. 557,23
(exc. VAT)
Kr. 696,54
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 557,23 |
| 5 - 9 | Kr. 539,85 |
| 10 + | Kr. 522,46 |
*price indicative
- RS Stock No.:
- 265-4558
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Hose Connector | |
| Hose Inside Diameter | 38.1mm | |
| Sub Type | Connector Hose Liner | |
| Connection Gender A | Male | |
| Connection Type A | House Liner | |
| Body Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hose Connector | ||
Hose Inside Diameter 38.1mm | ||
Sub Type Connector Hose Liner | ||
Connection Gender A Male | ||
Connection Type A House Liner | ||
Body Material Stainless Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- GB
RJT Hoseliner
316 stainless steel
Designed for connection to RJT union
Enables a hose connection into hygienic pipe systems
RS 265-4542: 1 inch bore, 89 mm length
RS 265-4558: 1 1/2 inch bore, 95 mm length
RS 265-4564: 2 inch bore, 98 mm length
RS 265-4586: 3 inch bore, 114 mm length
Related links
- RS PRO Hose Connector 50.8 mm ID House Liner
- RS PRO Hose Connector 25.4 mm ID House Liner
- RS PRO Hose Connector 38.1 mm ID Dust Cap
- RS PRO Hose Connector 38.1 mm ID Seal, 10 bar
- RS PRO Hose Connector 38.1 mm ID, 17 bar
- RS PRO Hose Connector 38.1 mm ID, 7 bar
- RS PRO Hose Connector 38.1 mm ID Coupling Union, 10 bar
- RS PRO Hose Connector 6.35 mm ID