Teledyne LeCroy Digital Bench Power Supply, 1-Output 0 V to 36V, 108 W, 3 A Max
- RS Stock No.:
- 267-7917
- Distrelec Article No.:
- 303-87-397
- Mfr. Part No.:
- T3PS36031P
- Brand:
- Teledyne LeCroy
Subtotal (1 unit)*
Kr. 23 091,75
(exc. VAT)
Kr. 28 864,69
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 23 091,75 |
*price indicative
- RS Stock No.:
- 267-7917
- Distrelec Article No.:
- 303-87-397
- Mfr. Part No.:
- T3PS36031P
- Brand:
- Teledyne LeCroy
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
| Brand | Teledyne LeCroy | |
| Product Type | Bench Power Supply | |
| Maximum Output Current | 3A | |
| Maximum Output Voltage | 36V | |
| Number of Outputs | 1 | |
| Power | 108W | |
| Minimum Supply Voltage | 0V | |
| Maximum Supply Voltage | 60V | |
| Output Type | Programmable DC Power Supply | |
| Minimum Operating Temperature | 0°C | |
| Digital/Analogue | Digital | |
| Maximum Operating Temperature | 40°C | |
| Width | 213mm | |
| Standards/Approvals | RoHS | |
| Height | 145mm | |
| Depth | 362mm | |
| Minimum Output Voltage | 0V | |
| Minimum Output Current | 3A | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Product Type Bench Power Supply | ||
Maximum Output Current 3A | ||
Maximum Output Voltage 36V | ||
Number of Outputs 1 | ||
Power 108W | ||
Minimum Supply Voltage 0V | ||
Maximum Supply Voltage 60V | ||
Output Type Programmable DC Power Supply | ||
Minimum Operating Temperature 0°C | ||
Digital/Analogue Digital | ||
Maximum Operating Temperature 40°C | ||
Width 213mm | ||
Standards/Approvals RoHS | ||
Height 145mm | ||
Depth 362mm | ||
Minimum Output Voltage 0V | ||
Minimum Output Current 3A | ||
- COO (Country of Origin):
- TW
The T3PS series of programmable high-precision DC power supplies offers three models:
T3PS20051P (20 V / 5 A / 100 W) - 267-7913
T3PS36031P (36 V / 3 A / 108 W) - 267-7917
T3PS100011P (100 V / 1 A / 100 W) - 267-7911
This series has the low output noise (< 1.2 mVrms) and fast transient response characteristics (< 100 μs) of conventional linear power supplies. It also provides constant voltage and constant current priority output modes, and the series can also set the voltage and current rising/falling slew rates separately, and the delay time for the output to be turned on and off. The T3PS series has four current levels and two voltage levels to provide users with high-precision measurements. The Data Logger function can be used for long-term measurement and recording of IoT devices, portable devices, wearable devices, and sensor components. The recorded data can be stored via the USB interface. The T3PS series is capable of measuring the subtle current changes of the DUT even when the device enters the sleep or standby mode.
The T3PS series provides the Test Sequence function to allow users to arbitrarily define output waveforms. Different waveform parameters such as rise/fall time can be directly set and edited either via computer remotely, on the front panel or the CSV file. In addition, the OCP Delay function of the T3PS series allows users to flexibly adjust the over-current protection parameters based on DUT requirements. The T3PS Series also supports temperature measurement using a K Type Thermocouple, the temperature range can be measured from -200°C to +1372°C. Standard communication interfaces include USB, LAN, RS-232 and RS-485.
Features and Benefits
2.4" TFT-LCD Panel
Preset memory function
Output ON/OFF delay function
CV, CC priority start function (prevents overshoot with output ON)
Adjustable voltage and current slew rates
Bleeder circuit ON/OFF setting (to prevent over-discharging of batteries)
OVP, OCP, AC Alarm and OTP protection
Supports test sequence
Built-in USB, RS-232/485 and LAN interface
Web server monitoring and control (The function is activated when connecting to LAN Interface)
Related links
- Teledyne LeCroy Digital Bench Power Supply 108 W
- Teledyne LeCroy Digital Bench Power Supply 150 W
- Teledyne LeCroy Digital Bench Power Supply 360 W
- Teledyne LeCroy Digital Bench Power Supply 720 W
- Teledyne LeCroy Digital Bench Power Supply 720 W
- Teledyne LeCroy Digital Bench Power Supply 360 W
- Teledyne LeCroy Digital Bench Power Supply 128 W
- Teledyne LeCroy Digital Bench Power Supply 720 W